
CD4518BM96 | |
|---|---|
DigiKey Part Number | 296-CD4518BM96TR-ND - Tape & Reel (TR) 296-CD4518BM96CT-ND - Cut Tape (CT) 296-CD4518BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4518BM96 |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BM96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,26816 € | 67,04 € |
| 500 | 0,25600 € | 128,00 € |
| 1.000 | 0,25035 € | 250,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23549 € | 588,73 € |
| 5.000 | 0,22914 € | 1.145,70 € |
| 7.500 | 0,22596 € | 1.694,70 € |
| 12.500 | 0,22244 € | 2.780,50 € |
| 17.500 | 0,22038 € | 3.856,65 € |
| 25.000 | 0,21840 € | 5.460,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



