
CD4077BE | |
|---|---|
DigiKey Part Number | 2156-CD4077BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4077BE |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 37615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 496 | 0,51635 € | 256,11 € |
| Unit Price without VAT: | 0,51635 € |
|---|---|
| Unit Price with VAT: | 0,61446 € |


