
CD4077BE | |
|---|---|
DigiKey Part Number | 296-13771-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4077BE |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BE Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52120 € | 13,03 € |
| 100 | 0,45860 € | 45,86 € |
| 250 | 0,42876 € | 107,19 € |
| 500 | 0,41078 € | 205,39 € |
| 1.000 | 0,39596 € | 395,96 € |
| 2.500 | 0,38033 € | 950,83 € |
| 5.000 | 0,37091 € | 1.854,55 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



