Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4076BPW

DigiKey Part Number
296-CD4076BPW-ND
Manufacturer
Manufacturer Product Number
CD4076BPW
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4076BPW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
180ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Voltage - Supply
3V ~ 18V
Part Status
Obsolete
Current - Quiescent (Iq)
20 µA
Function
Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
16 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4076BPWRochester Electronics, LLC7.9822156-CD4076BPW-ND0,45000 €Parametric Equivalent
In-Stock: 1.592
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,32100 €3,21 €
900,25222 €22,70 €
1800,23794 €42,83 €
2700,23078 €62,31 €
5400,22026 €118,94 €
1.0800,21161 €228,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €

Other Suppliers on DigiKey

6.390In Stock
Ships from Rochester Electronics, LLC