
CD4070BPW | |
|---|---|
DigiKey Part Number | 296-CD4070BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4070BPW |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BPW Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4030BPWR | Texas Instruments | 1.862 | 296-14103-1-ND | 0,60000 € | Parametric Equivalent |
| CD4070BPWR | Texas Instruments | 3.146 | 296-14277-1-ND | 0,44000 € | Parametric Equivalent |
| CD4070BPW | Rochester Electronics, LLC | 3.285 | 2156-CD4070BPW-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65700 € | 6,57 € |
| 90 | 0,52767 € | 47,49 € |
| 180 | 0,50089 € | 90,16 € |
| 270 | 0,48744 € | 131,61 € |
| 540 | 0,46778 € | 252,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

