
CD4049UBPW | |
|---|---|
DigiKey Part Number | 296-32893-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4049UBPW |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBPW Models |
Category | Current - Output High, Low 4.3mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-TSSOP |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBPWR | Texas Instruments | 5.454 | 296-25946-1-ND | 0,53000 € | Parametric Equivalent |
| MC14049UBDTR2G | onsemi | 1.535 | MC14049UBDTR2GOSCT-ND | 0,52000 € | Similar |
| NLV14049UBDTR2G | onsemi | 2.500 | 488-NLV14049UBDTR2GCT-ND | 0,43000 € | Similar |
| CD4049UBPW | Rochester Electronics, LLC | 2.433 | 2156-CD4049UBPW-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 90 | 0,49856 € | 44,87 € |
| 180 | 0,47311 € | 85,16 € |
| 270 | 0,46030 € | 124,28 € |
| 540 | 0,44154 € | 238,43 € |
| 1.080 | 0,42609 € | 460,18 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

