Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4040BPW

DigiKey Part Number
296-41542-5-ND
Manufacturer
Manufacturer Product Number
CD4040BPW
Description
IC BINARY COUNTER 12BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4040BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56700 €5,67 €
900,45344 €40,81 €
1800,42989 €77,38 €
2700,41807 €112,88 €
5400,40076 €216,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €

Other Suppliers on DigiKey

2.610In Stock
Ships from Rochester Electronics, LLC