
CD40105BE | |
|---|---|
DigiKey Part Number | 2156-CD40105BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40105BE |
Description | IC FIFO ASYNC 16X4 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-PDIP |
Datasheet | Datasheet |
Category | Expansion Type Depth, Width |
Manufacturer Harris Corporation | Programmable Flags Support No |
Series | Retransmit Capability No |
Packaging Tube | FWFT Support No |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Size 64 (16 x 4) | Package / Case 16-DIP (0.300", 7.62mm) |
Function Asynchronous | Supplier Device Package 16-PDIP |
Voltage - Supply 3 V ~ 18 V | Base Product Number |
Bus Directional Uni-Directional |
| Tube: | 3945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

