
CD40105BD | |
|---|---|
DigiKey Part Number | 2156-CD40105BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40105BD |
Description | IC FIFO ASYNC 16X4 16CDIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16 x 4 Uni-Directional 4MHz 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 16 x 4 | |
Function | Asynchronous | |
Data Rate | 4MHz | |
Access Time | - | |
Voltage - Supply | 3 V ~ 18 V | |
Current - Supply (Max) | 100µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,89679 € | 259,53 € |
| Unit Price without VAT: | 4,89679 € |
|---|---|
| Unit Price with VAT: | 5,82718 € |

