
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Bulk | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16, 128 x 8 |
| Bulk: | 5329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12748 € | 257,38 € |
| Unit Price without VAT: | 0,12748 € |
|---|---|
| Unit Price with VAT: | 0,15170 € |

