
Category | Memory Interface Microwire |
Mfr | Clock Frequency 4 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Bulk: | 34463 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12748 € | 257,38 € |
| Unit Price without VAT: | 0,12748 € |
|---|---|
| Unit Price with VAT: | 0,15170 € |

