EEPROM Memory IC 64Kbit SPI 10 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25640HU3IGT3E

DigiKey Part Number
2156-CAT25640HU3IGT3E-ND
Manufacturer
Manufacturer Product Number
CAT25640HU3IGT3E
Description
IC EEPROM 64KBIT SPI 10MHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Bulk
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-UDFN (2x3)
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65.175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:65175
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5190,49295 €255,84 €
Unit Price without VAT:0,49295 €
Unit Price with VAT:0,58661 €