
CA6078T | |
|---|---|
DigiKey Part Number | 2156-CA6078T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA6078T |
Description | IC OPAMP GP TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,52849 € | 257,58 € |
| Unit Price without VAT: | 3,52849 € |
|---|---|
| Unit Price with VAT: | 4,19890 € |

