
CA5470M96 | |
|---|---|
DigiKey Part Number | 2156-CA5470M96-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA5470M96 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 10mA |
Packaging Bulk | Current - Output / Channel 6.8 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Slew Rate 7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 16 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SOIC |
| Bulk: | 91045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

