
CA5422E | |
|---|---|
DigiKey Part Number | 2156-CA5422E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA5422E |
Description | IC OPAMP GP 2 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 22 V | |
Voltage - Supply Span (Max) | 22 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Tube: | 2318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,26507 € | 256,81 € |
| Unit Price without VAT: | 1,26507 € |
|---|---|
| Unit Price with VAT: | 1,50543 € |

