
CA5260E | |
|---|---|
DigiKey Part Number | 2156-CA5260E-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA5260E |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 2.2 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 2600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,97938 € | 257,32 € |
| Unit Price without VAT: | 1,97938 € |
|---|---|
| Unit Price with VAT: | 2,35546 € |

