
CA5160AE | |
|---|---|
DigiKey Part Number | 2156-CA5160AE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA5160AE |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 2210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,63513 € | 258,35 € |
| Unit Price without VAT: | 1,63513 € |
|---|---|
| Unit Price with VAT: | 1,94580 € |

