
CA5130AM96 | |
|---|---|
DigiKey Part Number | 2156-CA5130AM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA5130AM96 |
Description | OPERATIONAL AMPLIFIER W/MOSFET I |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 30V/µs | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 463 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

