
CA5130AM | |
|---|---|
DigiKey Part Number | 2156-CA5130AM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA5130AM |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 10mA |
Packaging Bulk | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Slew Rate 30V/µs | Mounting Type Surface Mount |
-3db Bandwidth 50 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,86689 € | 254,00 € |
| Unit Price without VAT: | 0,86689 € |
|---|---|
| Unit Price with VAT: | 1,03160 € |

