
CA3440T | |
|---|---|
DigiKey Part Number | 2156-CA3440T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3440T |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 63 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 10µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

