
CA3240E | |
|---|---|
DigiKey Part Number | 2156-CA3240E-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA3240E |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 9V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 4.5 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 10 pA | Supplier Device Package 8-PDIP |
| Tube: | 206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,46476 € | 253,87 € |
| Unit Price without VAT: | 2,46476 € |
|---|---|
| Unit Price with VAT: | 2,93306 € |

