
CA3160AE | |
|---|---|
DigiKey Part Number | 2156-CA3160AE-ND |
Manufacturer | |
Manufacturer Product Number | CA3160AE |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 190 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |

