
CA3060E | |
|---|---|
DigiKey Part Number | 2156-CA3060E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3060E |
Description | IC OPAMP GP 3 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 850µA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 1067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,93466 € | 258,25 € |
| Unit Price without VAT: | 2,93466 € |
|---|---|
| Unit Price with VAT: | 3,49225 € |

