Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0358E

DigiKey Part Number
2156-CA0358E-600026-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CA0358E
Description
DUAL, 1MHZ, OPERATIONAL AMPLIFIE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Bulk
Voltage - Supply Span (Min)
32 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Gain Bandwidth Product
1 MHz
Package / Case
8-DIP (0.300", 7.62mm)
Current - Input Bias
45 nA
Supplier Device Package
8-PDIP
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.051
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2051
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2840,90088 €255,85 €
Unit Price without VAT:0,90088 €
Unit Price with VAT:1,07205 €