
CA0324M96 | |
|---|---|
DigiKey Part Number | 2156-CA0324M96-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA0324M96 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 800µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 32 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.135 | 0,22098 € | 250,81 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

