
CA0258E | |
|---|---|
DigiKey Part Number | 2156-CA0258E-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA0258E |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 32 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Gain Bandwidth Product 1 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 45 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 2 mV |
| Bulk: | 1900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

