
CA0124M | |
|---|---|
DigiKey Part Number | 2156-CA0124M-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA0124M |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 32 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 13661 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19625 € | 258,39 € |
| Unit Price without VAT: | 1,19625 € |
|---|---|
| Unit Price with VAT: | 1,42354 € |

