
C57401AW883B | |
|---|---|
DigiKey Part Number | 2156-C57401AW883B-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | C57401AW883B |
Description | IC FIFO ASYNC 64X4 20CFLATPACK |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 x 4 Uni-Directional 10MHz 20-CFlatPack |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Advanced Micro Devices | Expansion Type Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 64 x 4 | Operating Temperature -55°C ~ 125°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 10MHz | Package / Case 20-CFlatPack |
Voltage - Supply 4.5 V ~ 5.5 V | Supplier Device Package 20-CFlatPack |
Current - Supply (Max) 180mA | Base Product Number |
| Bulk: | 2438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 120,73500 € | 241,47 € |
| Unit Price without VAT: | 120,73500 € |
|---|---|
| Unit Price with VAT: | 143,67465 € |

