
BSP32,115 | |
|---|---|
DigiKey Part Number | 2156-BSP32,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | BSP32,115 |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 5V |
Packaging Bulk | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Bulk: | 70000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 0,40795 € | 254,56 € |
| Unit Price without VAT: | 0,40795 € |
|---|---|
| Unit Price with VAT: | 0,48546 € |

