BQ2063DBQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.601
Unit Price: 4,11000 €
Datasheet
Battery Battery Monitor IC Lithium Ion 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2063DBQ

DigiKey Part Number
296-12199-5-ND
Manufacturer
Manufacturer Product Number
BQ2063DBQ
Description
IC GAS GAUGE LI-ION 28SSOP/QSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2063DBQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 13.348 View Now
Last Time Buy Date: 20.02.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8013,10888 €1.048,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,10888 €
Unit Price with VAT:15,59957 €

Other Suppliers on DigiKey

13.348In Stock
Ships from Rochester Electronics, LLC