BQ2000TPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.327
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.269
Unit Price: 4,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 108.795
Unit Price: 3,69200 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.168
Unit Price: 3,26165 €
Datasheet
Charger IC Multi-Chemistry 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2000TPW

DigiKey Part Number
296-12360-5-ND
Manufacturer
Manufacturer Product Number
BQ2000TPW
Description
IC BAT CHG MULTCHEM 1-4CL 8TSSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2000TPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.343 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.343In Stock
Ships from Rochester Electronics, LLC