
BD13610STU | |
|---|---|
DigiKey Part Number | 2156-BD13610STU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD13610STU |
Description | TRANS PNP 45V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |
| Bulk: | 37514 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 637 | 0,40449 € | 257,66 € |
| Unit Price without VAT: | 0,40449 € |
|---|---|
| Unit Price with VAT: | 0,48134 € |

