
BD13610S | |
|---|---|
DigiKey Part Number | 2156-BD13610S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD13610S |
Description | TRANS PNP 45V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Bulk | Power - Max 1.25 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Bulk: | 7140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 890 | 0,28897 € | 257,18 € |
| Unit Price without VAT: | 0,28897 € |
|---|---|
| Unit Price with VAT: | 0,34387 € |

