
BCP69 | |
|---|---|
DigiKey Part Number | 2156-BCP69-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BCP69 |
Description | TRANS PNP 20V 1.5A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Bulk: | 1951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

