
BCP51 | |
|---|---|
DigiKey Part Number | 2156-BCP51-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BCP51 |
Description | TRANS PNP 45V 1.5A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1.5 A 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.274 | 0,20560 € | 261,93 € |
| Unit Price without VAT: | 0,20560 € |
|---|---|
| Unit Price with VAT: | 0,24466 € |


