
BC859-C | |
|---|---|
DigiKey Part Number | 2156-BC859-C-ND |
Manufacturer | |
Manufacturer Product Number | BC859-C |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Bulk: | 26800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.955 | 0,02582 € | 231,22 € |
| Unit Price without VAT: | 0,02582 € |
|---|---|
| Unit Price with VAT: | 0,03073 € |

