
BC857AQAZ | |
|---|---|
DigiKey Part Number | 2156-BC857AQAZ-ND |
Manufacturer | |
Manufacturer Product Number | BC857AQAZ |
Description | TRANS PNP 45V 0.1A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Power - Max 280 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1010D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.877 | 0,06799 € | 263,60 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

