
BC856AMTF | |
|---|---|
DigiKey Part Number | 2156-BC856AMTF-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC856AMTF |
Description | TRANS PNP 65V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Bulk: | 7794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06854 € | 248,11 € |
| Unit Price without VAT: | 0,06854 € |
|---|---|
| Unit Price with VAT: | 0,08156 € |

