
BC556B | |
|---|---|
DigiKey Part Number | 2156-BC556B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC556B |
Description | TRANS PNP 65V 0.1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 280MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Frequency - Transition 280MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-92 (TO-226) |
| Bulk: | 16045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06854 € | 248,11 € |
| Unit Price without VAT: | 0,06854 € |
|---|---|
| Unit Price with VAT: | 0,08156 € |

