
BC51PASX | |
|---|---|
DigiKey Part Number | 2156-BC51PASX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BC51PASX |
Description | TRANS PNP 45V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Bulk | Power - Max 420 mW |
Part Status Active | Frequency - Transition 145MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package DFN2020D-3 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.497 | 0,17134 € | 256,50 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

