
BC307B | |
|---|---|
DigiKey Part Number | 2156-BC307B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC307B |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 130MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 1177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.177 | 0,21515 € | 253,23 € |
| Unit Price without VAT: | 0,21515 € |
|---|---|
| Unit Price with VAT: | 0,25603 € |

