
BAW156 | |
|---|---|
DigiKey Part Number | 2156-BAW156-ITTR-ND |
Manufacturer | |
Manufacturer Product Number | BAW156 |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 3 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 140mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA |
| Bulk: | 73017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.948 | 0,05140 € | 254,33 € |
| Unit Price without VAT: | 0,05140 € |
|---|---|
| Unit Price with VAT: | 0,06117 € |


