
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8, 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

