Image for AMD-8131BLCW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMD-8131BLCW

DigiKey Part Number
2156-AMD-8131BLCW-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AMD-8131BLCW
Description
AMD8131 - BUS CONTROLLER
Customer Reference
Detailed Description
PCI Bridge PCI, Serial Interface 829-BGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
PCI
Function
Bridge
Interface
PCI, Serial
Standards
-
Voltage - Supply
1.14V ~ 1.26V, 1.71V ~ 1.89V, 3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
829-BBGA
Supplier Device Package
829-BGA (37.5x37.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.185
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10185
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
928,23667 €254,13 €
Unit Price without VAT:28,23667 €
Unit Price with VAT:33,60164 €