
AMD-8131BLCT | |
|---|---|
DigiKey Part Number | 2156-AMD-8131BLCT-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AMD-8131BLCT |
Description | AMD8131 BUS CONTROLLER |
Customer Reference | |
Detailed Description | PCI Bridge PCI, Serial Interface 829-BGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | PCI | |
Function | Bridge | |
Interface | PCI, Serial | |
Standards | - | |
Voltage - Supply | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 829-BBGA | |
Supplier Device Package | 829-BGA (37.5x37.5) |
| Bulk: | 27200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,23667 € | 254,13 € |
| Unit Price without VAT: | 28,23667 € |
|---|---|
| Unit Price with VAT: | 33,60164 € |

