
AMD-8131BLCFT | |
|---|---|
DigiKey Part Number | 2156-AMD-8131BLCFT-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AMD-8131BLCFT |
Description | AMD8131 BUS CONTROLLER |
Customer Reference | |
Detailed Description | PCI Bridge PCI, Serial Interface 829-BGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Function Bridge |
Manufacturer Advanced Micro Devices | Interface PCI, Serial |
Packaging Bulk | Voltage - Supply 1.14V ~ 1.26V, 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 829-BBGA |
Protocol PCI | Supplier Device Package 829-BGA (37.5x37.5) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,80857 € | 257,66 € |
| Unit Price without VAT: | 36,80857 € |
|---|---|
| Unit Price with VAT: | 43,80220 € |

