
AM95C76JC | |
|---|---|
DigiKey Part Number | 2156-AM95C76JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM95C76JC |
Description | AM95C76 - MICROPROCESSOR CIRCUIT |
Customer Reference | |
Detailed Description | Controller Interface 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Advanced Micro Devices | Current - Supply 50mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 44-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.59x16.59) |
Function Controller |
| Bulk: | 483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,29800 € | 252,98 € |
| Unit Price without VAT: | 25,29800 € |
|---|---|
| Unit Price with VAT: | 30,10462 € |

