
AM9517A-5JC | |
|---|---|
DigiKey Part Number | 2156-AM9517A-5JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM9517A-5JC |
Description | MULTIMODE DMA CONTROLLER |
Customer Reference | |
Detailed Description | Controller Interface 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 150mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,75923 € | 256,87 € |
| Unit Price without VAT: | 19,75923 € |
|---|---|
| Unit Price with VAT: | 23,51348 € |

