
AM9516A-8PC | |
|---|---|
DigiKey Part Number | 2156-AM9516A-8PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM9516A-8PC |
Description | UNIVERSAL DMA CONTROLLER (UDC) |
Customer Reference | |
Detailed Description | Controller Bus Interface 48-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Bus | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 350mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 48-DIP | |
Supplier Device Package | 48-PDIP |
| Bulk: | 4459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,08200 € | 265,41 € |
| Unit Price without VAT: | 53,08200 € |
|---|---|
| Unit Price with VAT: | 63,16758 € |

