
AM9516A-8JC | |
|---|---|
DigiKey Part Number | 2156-AM9516A-8JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM9516A-8JC |
Description | UNIVERSAL DMA CONTROLLER (UDC) |
Customer Reference | |
Detailed Description | Controller Bus Interface 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Interface Bus |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Supply 350mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 68-LCC (J-Lead) |
Function Controller | Supplier Device Package 68-PLCC (24.21x24.21) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,25750 € | 265,03 € |
| Unit Price without VAT: | 66,25750 € |
|---|---|
| Unit Price with VAT: | 78,84643 € |

